
USB3090-30-A | |
|---|---|
DigiKey Part Number | 2073-USB3090-30-ATR-ND - Tape & Reel (TR) 2073-USB3090-30-ACT-ND - Cut Tape (CT) 2073-USB3090-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3090-30-A |
Description | MICRO A/B SKT,BOTTOM-SMT, R/A, 3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3090-30-A Models |
Category | Features Solder Retention |
Manufacturer GCT | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A, 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro AB | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless (SUS) |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Bottom Mount, Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,43360 € | 10,84 € |
| 50 | 0,41260 € | 20,63 € |
| 100 | 0,39280 € | 39,28 € |
| 250 | 0,36816 € | 92,04 € |
| 500 | 0,35058 € | 175,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32441 € | 486,61 € |
| 3.000 | 0,30892 € | 926,76 € |
| 4.500 | 0,30022 € | 1.350,99 € |
| 7.500 | 0,28959 € | 2.171,93 € |
| 10.500 | 0,28280 € | 2.969,40 € |
| 15.000 | 0,27578 € | 4.136,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


