
USB3080-30-00-A | |
|---|---|
DigiKey Part Number | 2073-USB3080-30-00-ATR-ND - Tape & Reel (TR) 2073-USB3080-30-00-ACT-ND - Cut Tape (CT) 2073-USB3080-30-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3080-30-00-A |
Description | MICRO B SKT, BOTTOM-SMT, R/A, 30 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB3080-30-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,43880 € | 10,97 € |
| 50 | 0,41780 € | 20,89 € |
| 100 | 0,39780 € | 39,78 € |
| 250 | 0,37280 € | 93,20 € |
| 500 | 0,35500 € | 177,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32850 € | 492,75 € |
| 3.000 | 0,31281 € | 938,43 € |
| 4.500 | 0,30400 € | 1.368,00 € |
| 7.500 | 0,29323 € | 2.199,22 € |
| 10.500 | 0,28636 € | 3.006,78 € |
| 15.000 | 0,27925 € | 4.188,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |










