


USB1130-15-A | |
|---|---|
DigiKey Part Number | 2073-USB1130-15-ATR-ND - Tape & Reel (TR) 2073-USB1130-15-ACT-ND - Cut Tape (CT) 2073-USB1130-15-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB1130-15-A |
Description | USB A 2.0 SKT RA HIGH LIFE 15U" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB1130-15-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 0,44717 € | 102,85 € |
| 460 | 0,42583 € | 195,88 € |
| 690 | 0,41381 € | 285,53 € |
| 1.150 | 0,39916 € | 459,03 € |
| 1.610 | 0,38979 € | 627,56 € |
| 2.300 | 0,38010 € | 874,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,52320 € | 13,08 € |
| 50 | 0,49820 € | 24,91 € |
| 100 | 0,47430 € | 47,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,52960 € | 13,24 € |
| 50 | 0,50440 € | 25,22 € |
| 100 | 0,48030 € | 48,03 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











