
USB1061-GF-L-A | |
---|---|
DigiKey Part Number | 2073-USB1061-GF-L-ATR-ND - Tape & Reel (TR) 2073-USB1061-GF-L-ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | USB1061-GF-L-A |
Description | USB A PLUG, SMT, R/A, GF, WITH K |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB1061-GF-L-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,62800 € | 6,28 € |
25 | 0,58840 € | 14,71 € |
50 | 0,56040 € | 28,02 € |
100 | 0,53360 € | 53,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | 0,47973 € | 215,88 € |
900 | 0,45683 € | 411,15 € |
1.350 | 0,44394 € | 599,32 € |
2.250 | 0,42823 € | 963,52 € |
3.150 | 0,41818 € | 1.317,27 € |
4.500 | 0,40779 € | 1.835,05 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |