
TBJ05-06-1-G-G | |
|---|---|
DigiKey Part Number | 2073-TBJ05-06-1-G-G-ND |
Manufacturer | |
Manufacturer Product Number | TBJ05-06-1-G-G |
Description | 6W, 5.08MM PITCH TERM-BLOCK, SID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | Steel, Stainless | |
Torque - Screw | 0.44 Nm (3.9 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 0,77504 € | 418,52 € |
| Unit Price without VAT: | 0,77504 € |
|---|---|
| Unit Price with VAT: | 0,92230 € |

