
TBJ05-03-1-G-G | |
|---|---|
DigiKey Part Number | 2073-TBJ05-03-1-G-G-ND |
Manufacturer | |
Manufacturer Product Number | TBJ05-03-1-G-G |
Description | 3W, 5.08MM PITCH TERM-BLOCK, SID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBJ05-03-1-G-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | Steel, Stainless | |
Torque - Screw | 0.44 Nm (3.9 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,63960 € | 15,99 € |
| 50 | 0,57720 € | 28,86 € |
| 100 | 0,52340 € | 52,34 € |
| 250 | 0,46564 € | 116,41 € |
| 500 | 0,43106 € | 215,53 € |
| 1.000 | 0,40327 € | 403,27 € |
| 5.000 | 0,35917 € | 1.795,85 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


