
TAH05-03-1-L-G | |
|---|---|
DigiKey Part Number | 2073-TAH05-03-1-L-G-ND |
Manufacturer | |
Manufacturer Product Number | TAH05-03-1-L-G |
Description | 3W, 5MM PITCH TERM-BLOCK, SIDE E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TAH05-03-1-L-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel, Stainless | |
Torque - Screw | 0.39 Nm (3.47 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,34160 € | 8,54 € |
| 50 | 0,30760 € | 15,38 € |
| 100 | 0,27790 € | 27,79 € |
| 400 | 0,23108 € | 92,43 € |
| 800 | 0,21368 € | 170,94 € |
| 1.200 | 0,20509 € | 246,11 € |
| 5.200 | 0,18216 € | 947,23 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |






