
SWT7005-005516SSA | |
|---|---|
DigiKey Part Number | 2073-SWT7005-005516SSATR-ND - Tape & Reel (TR) 2073-SWT7005-005516SSACT-ND - Cut Tape (CT) 2073-SWT7005-005516SSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT7005-005516SSA |
Description | TACTILE SWITCH, SPST-NO, 1.6 X 1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT7005-005516SSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.60mm x 1.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.13mm | |
Mechanical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,31080 € | 7,77 € |
| 50 | 0,29420 € | 14,71 € |
| 100 | 0,27790 € | 27,79 € |
| 250 | 0,25744 € | 64,36 € |
| 500 | 0,24298 € | 121,49 € |
| 1.000 | 0,22954 € | 229,54 € |
| 5.000 | 0,20269 € | 1.013,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15683 € | 1.568,30 € |
| 20.000 | 0,14972 € | 2.994,40 € |
| 30.000 | 0,14596 € | 4.378,80 € |
| 50.000 | 0,14162 € | 7.081,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



