
SWT0325-073016TSK | |
|---|---|
DigiKey Part Number | 2073-SWT0325-073016TSK-ND |
Manufacturer | |
Manufacturer Product Number | SWT0325-073016TSK |
Description | TACTILE SWITCH, SPST-NO, 6.0 X 6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SWT0325-073016TSK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13560 € | 3,39 € |
| 50 | 0,12880 € | 6,44 € |
| 100 | 0,12190 € | 12,19 € |
| 250 | 0,11304 € | 28,26 € |
| 500 | 0,10670 € | 53,35 € |
| 1.000 | 0,10069 € | 100,69 € |
| 5.000 | 0,08841 € | 442,05 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



