New Product
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT0320-130016TSK

DigiKey Part Number
2073-SWT0320-130016TSK-ND
Manufacturer
Manufacturer Product Number
SWT0320-130016TSK
Description
TACTILE SWITCH, SPST-NO, 6.0 X 6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SWT0320-130016TSK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
13.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 85°C
Actuator Material
Polyphthalamide (PPA)
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.996
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,09100 €0,91 €
250,08560 €2,14 €
500,08160 €4,08 €
1000,07740 €7,74 €
2500,07188 €17,97 €
5000,06784 €33,92 €
1.0000,06404 €64,04 €
5.0000,05611 €280,55 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €