
SWT0320-085016TSK | |
|---|---|
DigiKey Part Number | 2073-SWT0320-085016TSK-ND |
Manufacturer | |
Manufacturer Product Number | SWT0320-085016TSK |
Description | TACTILE SWITCH, SPST-NO, 6.0 X 6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SWT0320-085016TSK Models |
Category | Actuator Height off PCB, Vertical 8.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,11040 € | 2,76 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09940 € | 9,94 € |
| 250 | 0,09220 € | 23,05 € |
| 500 | 0,08706 € | 43,53 € |
| 1.000 | 0,08216 € | 82,16 € |
| 5.000 | 0,07206 € | 360,30 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

