
SWT0305-095016JSA | |
|---|---|
DigiKey Part Number | 2073-SWT0305-095016JSATR-ND - Tape & Reel (TR) 2073-SWT0305-095016JSACT-ND - Cut Tape (CT) 2073-SWT0305-095016JSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0305-095016JSA |
Description | TACTILE SWITCH, SPST-NO, 6.0 X 6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT0305-095016JSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,33720 € | 8,43 € |
| 50 | 0,31920 € | 15,96 € |
| 100 | 0,30160 € | 30,16 € |
| 250 | 0,27940 € | 69,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26376 € | 131,88 € |
| 1.000 | 0,24920 € | 249,20 € |
| 1.500 | 0,24125 € | 361,88 € |
| 2.500 | 0,23186 € | 579,65 € |
| 3.500 | 0,22604 € | 791,14 € |
| 5.000 | 0,22020 € | 1.101,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

