New Product
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT0225-050010JSA

DigiKey Part Number
2073-SWT0225-050010JSATR-ND - Tape & Reel (TR)
2073-SWT0225-050010JSACT-ND - Cut Tape (CT)
2073-SWT0225-050010JSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWT0225-050010JSA
Description
TACTILE SWITCH, SPST-NO, 6.1 X 3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SWT0225-050010JSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
5.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.10mm x 3.50mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
100gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyphthalamide (PPA)
Actuator Type
Rectangular Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
30,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,19000 €1,90 €
250,17760 €4,44 €
500,16860 €8,43 €
1000,15940 €15,94 €
2500,14784 €36,96 €
5000,13952 €69,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,12739 €191,09 €
3.0000,12050 €361,50 €
4.5000,11677 €525,47 €
7.5000,11237 €842,77 €
10.5000,10967 €1.151,54 €
15.0000,10696 €1.604,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €