
SWT0005-015516SSA | |
|---|---|
DigiKey Part Number | 2073-SWT0005-015516SSATR-ND - Tape & Reel (TR) 2073-SWT0005-015516SSACT-ND - Cut Tape (CT) 2073-SWT0005-015516SSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0005-015516SSA |
Description | TACTILE SWITCH, SPST-NO, 3.95 X |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SWT0005-015516SSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.95mm x 1.95mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.15mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,26640 € | 6,66 € |
| 50 | 0,25240 € | 12,62 € |
| 100 | 0,23850 € | 23,85 € |
| 250 | 0,22096 € | 55,24 € |
| 500 | 0,20854 € | 104,27 € |
| 1.000 | 0,19696 € | 196,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18051 € | 541,53 € |
| 6.000 | 0,17141 € | 1.028,46 € |
| 9.000 | 0,16653 € | 1.498,77 € |
| 15.000 | 0,16085 € | 2.412,75 € |
| 21.000 | 0,15738 € | 3.304,98 € |
| 30.000 | 0,15393 € | 4.617,90 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



