
SIM8051-6-0-14-00-A | |
|---|---|
DigiKey Part Number | 2073-SIM8051-6-0-14-00-ATR-ND - Tape & Reel (TR) 2073-SIM8051-6-0-14-00-ACT-ND - Cut Tape (CT) 2073-SIM8051-6-0-14-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM8051-6-0-14-00-A |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM8051-6-0-14-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.053" (1.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,67480 € | 16,87 € |
| 50 | 0,64240 € | 32,12 € |
| 100 | 0,61170 € | 61,17 € |
| 250 | 0,57336 € | 143,34 € |
| 500 | 0,54596 € | 272,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,50523 € | 757,84 € |
| 3.000 | 0,48112 € | 1.443,36 € |
| 4.500 | 0,46755 € | 2.103,97 € |
| 7.500 | 0,45101 € | 3.382,58 € |
| 10.500 | 0,44044 € | 4.624,62 € |
| 15.000 | 0,42951 € | 6.442,65 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |











