
SIM7100-8-1-15-00-A | |
---|---|
DigiKey Part Number | 2073-SIM7100-8-1-15-00-ATR-ND - Tape & Reel (TR) 2073-SIM7100-8-1-15-00-ACT-ND - Cut Tape (CT) 2073-SIM7100-8-1-15-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM7100-8-1-15-00-A |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM7100-8-1-15-00-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.059" (1.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,39000 € | 1,39 € |
10 | 1,18300 € | 11,83 € |
25 | 1,10880 € | 27,72 € |
50 | 1,05600 € | 52,80 € |
100 | 1,00540 € | 100,54 € |
250 | 0,94244 € | 235,61 € |
500 | 0,89744 € | 448,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,85460 € | 854,60 € |
2.000 | 0,81382 € | 1.627,64 € |
3.000 | 0,79088 € | 2.372,64 € |
5.000 | 0,76291 € | 3.814,55 € |
7.000 | 0,74503 € | 5.215,21 € |
10.000 | 0,72653 € | 7.265,30 € |
Unit Price without VAT: | 1,39000 € |
---|---|
Unit Price with VAT: | 1,65410 € |