
RFPC-SMA35-FN-E | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA35-FN-E-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA35-FN-E |
Description | SMA, SUS316 BODY, PCB MOUNT RIGH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Style | Center Contact Material Brass, Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 17,15113 € | 4.116,27 € |
| Unit Price without VAT: | 17,15113 € |
|---|---|
| Unit Price with VAT: | 20,40984 € |

