Parametric Equivalent

RFPC-SMA35-FN-A | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA35-FN-A-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA35-FN-A |
Description | SMA, SUS316 BODY, PCB MOUNT RIGH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tray | Features IP Rated Unmated |
Part Status Active | Housing Color Silver |
Connector Style | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Jack, Female Socket | Center Contact Material Phosphor Bronze |
Contact Termination Solder | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Shield Termination Solder | Body Material Brass |
Impedance 50 Ohms | Body Finish Gold |
Mounting Type Panel Mount, Through Hole, Right Angle | Center Contact Plating Gold |
Mounting Feature Bulkhead - Front Side Nut | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFPC-SMA35-FN | GCT | 0 | 2073-RFPC-SMA35-FN-ND | 17,15113 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 15,07313 € | 3.617,55 € |
| Unit Price without VAT: | 15,07313 € |
|---|---|
| Unit Price with VAT: | 17,93702 € |


