New Product
RFPC-SMA35-FN-A-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPC-SMA35-FN-A-E

DigiKey Part Number
2073-RFPC-SMA35-FN-A-E-ND
Manufacturer
Manufacturer Product Number
RFPC-SMA35-FN-A-E
Description
SMA, SUS316 BODY, PCB MOUNT RIGH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
IP Rated Unmated, Stainless Steel 316
Housing Color
Gold, Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Center Contact Material
Brass, Phosphor Bronze
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
122,23000 €22,23 €
1018,89700 €188,97 €
2517,71400 €442,85 €
6016,65333 €999,20 €
12015,85908 €1.903,09 €
30014,86727 €4.460,18 €
54014,26417 €7.702,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,23000 €
Unit Price with VAT:26,45370 €