
DMN65D8L-7-W | |
|---|---|
DigiKey Part Number | 31-DMN65D8L-7-WTR-ND - Tape & Reel (TR) 31-DMN65D8L-7-WCT-ND - Cut Tape (CT) 31-DMN65D8L-7-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN65D8L-7-W |
Description | MOSFET N-CH 60V 310MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 115mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 22 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,05460 € | 5,46 € |
| 500 | 0,03958 € | 19,79 € |
| 1.000 | 0,03471 € | 34,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02847 € | 85,41 € |
| 6.000 | 0,02532 € | 151,92 € |
| 9.000 | 0,02371 € | 213,39 € |
| 15.000 | 0,02190 € | 328,50 € |
| 21.000 | 0,02083 € | 437,43 € |
| 30.000 | 0,01979 € | 593,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |









