
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | SMA Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,65700 € | 26,57 € |
| 25 | 2,49040 € | 62,26 € |
| 50 | 2,37120 € | 118,56 € |
| 100 | 2,25810 € | 225,81 € |
| 250 | 2,11668 € | 529,17 € |
| 500 | 2,01566 € | 1.007,83 € |
| 1.000 | 1,91951 € | 1.919,51 € |
| 2.500 | 1,79944 € | 4.498,60 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |



