
RFCT-SMA-CAP-GS-6 | |
|---|---|
DigiKey Part Number | 2073-RFCT-SMA-CAP-GS-6-ND |
Manufacturer | |
Manufacturer Product Number | RFCT-SMA-CAP-GS-6 |
Description | SMA CAP WITHOUT CHAIN IP67 STAIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For SMA Jacks |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Protective |
Manufacturer GCT | For Use With/Related Products SMA Jacks |
Series | Body Material Stainless Steel |
Packaging Bag | Features IP67 |
Part Status Active | Color Silver |
Connector Style SMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,45008 € | 1.112,52 € |
| Unit Price without VAT: | 4,45008 € |
|---|---|
| Unit Price with VAT: | 5,29560 € |





