



MJ3420-11-0-2 | |
|---|---|
DigiKey Part Number | 2073-MJ3420-11-0-2-ND |
Manufacturer | |
Manufacturer Product Number | MJ3420-11-0-2 |
Description | MJ 10P10C HORIZONTAL 6" THROUGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MJ3420-11-0-2 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer GCT | Termination Solder |
Series | Shielding Unshielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 10p10c (RJ50) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,48120 € | 12,03 € |
| 50 | 0,45820 € | 22,91 € |
| 100 | 0,43640 € | 43,64 € |
| 300 | 0,40380 € | 121,14 € |
| 500 | 0,38950 € | 194,75 € |
| 1.000 | 0,37090 € | 370,90 € |
| 2.500 | 0,34767 € | 869,17 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

