
MGC005-2CD2C001H | |
|---|---|
DigiKey Part Number | 2073-MGC005-2CD2C001H-ND |
Manufacturer | |
Manufacturer Product Number | MGC005-2CD2C001H |
Description | RJ45 MODULAR JACK SINGLE PORT RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer GCT | Height Above Board 0.530" (13.45mm) |
Series | LED Color Green - Yellow |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 2.5G Base-T, AutoMDIX | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,32900 € | 23,29 € |
| 25 | 2,13680 € | 53,42 € |
| 120 | 1,90442 € | 228,53 € |
| 360 | 1,79283 € | 645,42 € |
| 600 | 1,75155 € | 1.050,93 € |
| 1.080 | 1,71083 € | 1.847,70 € |
| 2.520 | 1,66281 € | 4.190,28 € |
| 5.040 | 1,63120 € | 8.221,25 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

