
MEM2090-00-145-00-A | |
|---|---|
DigiKey Part Number | 2073-MEM2090-00-145-00-ATR-ND - Tape & Reel (TR) 2073-MEM2090-00-145-00-ACT-ND - Cut Tape (CT) 2073-MEM2090-00-145-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2090-00-145-00-A |
Description | CONN MICROSD CARD R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MEM2090-00-145-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,06800 € | 10,68 € |
| 25 | 1,00160 € | 25,04 € |
| 50 | 0,95360 € | 47,68 € |
| 100 | 0,90800 € | 90,80 € |
| 250 | 0,85112 € | 212,78 € |
| 500 | 0,81050 € | 405,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,75003 € | 1.125,05 € |
| 3.000 | 0,71425 € | 2.142,75 € |
| 4.500 | 0,69412 € | 3.123,54 € |
| 7.500 | 0,66957 € | 5.021,77 € |
| 10.500 | 0,65388 € | 6.865,74 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |











