
FFC2B35-24-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-24-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-24-GCT-ND - Cut Tape (CT) 2073-FFC2B35-24-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-24-G |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-24-G Models |
Category | Cable End Type Straight, Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,38080 € | 9,52 € |
| 50 | 0,36240 € | 18,12 € |
| 100 | 0,34510 € | 34,51 € |
| 250 | 0,32344 € | 80,86 € |
| 500 | 0,30796 € | 153,98 € |
| 1.000 | 0,29326 € | 293,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27925 € | 558,50 € |
| 4.000 | 0,26592 € | 1.063,68 € |
| 6.000 | 0,25842 € | 1.550,52 € |
| 10.000 | 0,24928 € | 2.492,80 € |
| 14.000 | 0,24343 € | 3.408,02 € |
| 20.000 | 0,23739 € | 4.747,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |




