
FFC2B28-24-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B28-24-GTR-ND - Tape & Reel (TR) 2073-FFC2B28-24-GCT-ND - Cut Tape (CT) 2073-FFC2B28-24-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B28-24-G |
Description | CONN FFC FPC 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B28-24-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,40560 € | 10,14 € |
| 50 | 0,38620 € | 19,31 € |
| 100 | 0,36760 € | 36,76 € |
| 250 | 0,34456 € | 86,14 € |
| 500 | 0,32812 € | 164,06 € |
| 1.000 | 0,31244 € | 312,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28332 € | 1.133,28 € |
| 8.000 | 0,26980 € | 2.158,40 € |
| 12.000 | 0,26220 € | 3.146,40 € |
| 20.000 | 0,25292 € | 5.058,40 € |
| 28.000 | 0,24700 € | 6.916,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |















