N-Channel 30 V 5.8A (Ta) 1.2W (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1308EDL-EV

DigiKey Part Number
5272-SI1308EDL-EVTR-ND - Tape & Reel (TR)
5272-SI1308EDL-EVCT-ND - Cut Tape (CT)
5272-SI1308EDL-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1308EDL-EV
Description
MOSFET N-CH 30V 5.8A SOT323
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.8A (Ta) 1.2W (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 5.6A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.8 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
535 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.801
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22500 €2,25 €
1000,14130 €14,13 €
5000,10520 €52,60 €
1.0000,09352 €93,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07864 €235,92 €
6.0000,07114 €426,84 €
9.0000,06732 €605,88 €
15.0000,06302 €945,30 €
21.0000,06047 €1.269,87 €
30.0000,05799 €1.739,70 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €