
FFC2A36-30-1-G-R | |
|---|---|
DigiKey Part Number | 2073-FFC2A36-30-1-G-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FFC2A36-30-1-G-R |
Description | 30W, 0.5MM, FFC CON, VERT, FLIP- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Tabbed |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 30V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 105°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.205" (5.20mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,27561 € | 1.653,66 € |
| Unit Price without VAT: | 0,27561 € |
|---|---|
| Unit Price with VAT: | 0,32798 € |

