
FFC2A36-10-0-G-R | |
|---|---|
DigiKey Part Number | 2073-FFC2A36-10-0-G-RTR-ND - Tape & Reel (TR) 2073-FFC2A36-10-0-G-RCT-ND - Cut Tape (CT) 2073-FFC2A36-10-0-G-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A36-10-0-G-R |
Description | 10W, 0.5MM, FFC CON, VERT, FLIP- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,28040 € | 7,01 € |
| 50 | 0,26680 € | 13,34 € |
| 100 | 0,25400 € | 25,40 € |
| 250 | 0,23804 € | 59,51 € |
| 500 | 0,22664 € | 113,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20973 € | 314,60 € |
| 3.000 | 0,19971 € | 599,13 € |
| 4.500 | 0,19408 € | 873,36 € |
| 7.500 | 0,18721 € | 1.404,07 € |
| 10.500 | 0,18282 € | 1.919,61 € |
| 15.000 | 0,17828 € | 2.674,20 € |
| 37.500 | 0,16713 € | 6.267,38 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

