
FFC2A36-10-0-G-R | |
|---|---|
DigiKey Part Number | 2073-FFC2A36-10-0-G-RTR-ND - Tape & Reel (TR) 2073-FFC2A36-10-0-G-RCT-ND - Cut Tape (CT) 2073-FFC2A36-10-0-G-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A36-10-0-G-R |
Description | 10W, 0.5MM, FFC CON, VERT, FLIP- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Straight, Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 30V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 105°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.205" (5.20mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,28200 € | 7,05 € |
| 50 | 0,26880 € | 13,44 € |
| 100 | 0,25580 € | 25,58 € |
| 250 | 0,23976 € | 59,94 € |
| 500 | 0,22830 € | 114,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,21126 € | 316,89 € |
| 3.000 | 0,20117 € | 603,51 € |
| 4.500 | 0,19550 € | 879,75 € |
| 7.500 | 0,18858 € | 1.414,35 € |
| 10.500 | 0,18416 € | 1.933,68 € |
| 15.000 | 0,17958 € | 2.693,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

