
DCJ200-05-A-K1-A | |
|---|---|
DigiKey Part Number | 2073-DCJ200-05-A-K1-ATR-ND - Tape & Reel (TR) 2073-DCJ200-05-A-K1-ACT-ND - Cut Tape (CT) 2073-DCJ200-05-A-K1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCJ200-05-A-K1-A |
Description | DC POWER JACK, SMT, HORIZONTAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.05mm ID (0.081"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DCJ200-05-A-K1-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.05mm ID (0.081"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide, Solder Retention | |
Insulation Color | - | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,65280 € | 16,32 € |
| 50 | 0,62160 € | 31,08 € |
| 100 | 0,59200 € | 59,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55492 € | 138,73 € |
| 500 | 0,52840 € | 264,20 € |
| 750 | 0,51349 € | 385,12 € |
| 1.250 | 0,49530 € | 619,12 € |
| 1.750 | 0,48368 € | 846,44 € |
| 2.500 | 0,47166 € | 1.179,15 € |
| 6.250 | 0,44215 € | 2.763,44 € |
| 12.500 | 0,42106 € | 5.263,25 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |










