Cable Assembly Coaxial RP-SMA to JSC 0.81mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial RP-SMA to JSC 0.81mm OD Coaxial Cable 7.874" (200.00mm)
How to Mount a Rear-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #1

CABLE 406 RF-200-A

DigiKey Part Number
2073-CABLE406RF-200-A-ND
Manufacturer
Manufacturer Product Number
CABLE 406 RF-200-A
Description
COAX CBL RP-SMA TO JSC 7.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to JSC 0.81mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CABLE 406 RF-200-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
7.874" (200.00mm)
Part Status
Obsolete
Cable Type
0.81mm OD Coaxial Cable
Style
RP-SMA to JSC
Cable Impedance
50 Ohms
1st Connector
RP-SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
White
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
2nd Connector
JSC Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.