
CABLE 305 RF-0200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE305RF-0200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 305 RF-0200-A-1 |
Description | COAX CBL SMA TO SMA 7.8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,01000 € | 14,01 € |
| 10 | 11,90600 € | 119,06 € |
| 25 | 11,16040 € | 279,01 € |
| 50 | 10,62760 € | 531,38 € |
| 100 | 10,12060 € | 1.012,06 € |
| 250 | 9,48740 € | 2.371,85 € |
| 500 | 9,03506 € | 4.517,53 € |
| 1.000 | 8,60446 € | 8.604,46 € |
| Unit Price without VAT: | 14,01000 € |
|---|---|
| Unit Price with VAT: | 16,67190 € |





