
CABLE 288 RF-200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE288RF-200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 288 RF-200-A-1 |
Description | COAX CBL RP-SMA TO U.FL 7.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to U.FL (UMCC) 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 288 RF-200-A-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to U.FL (UMCC) | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,40000 € | 11,40 € |
| 10 | 9,69100 € | 96,91 € |
| 25 | 9,08320 € | 227,08 € |
| 50 | 8,64980 € | 432,49 € |
| 100 | 8,23700 € | 823,70 € |
| 250 | 7,72160 € | 1.930,40 € |
| 500 | 7,35344 € | 3.676,72 € |
| 1.000 | 7,00291 € | 7.002,91 € |
| Unit Price without VAT: | 11,40000 € |
|---|---|
| Unit Price with VAT: | 13,56600 € |






