CABLE 243 RF-0100-A-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLE 243 RF-0100-A-1

DigiKey Part Number
2073-CABLE243RF-0100-A-1-ND
Manufacturer
Manufacturer Product Number
CABLE 243 RF-0100-A-1
Description
COAX CBL SMA TO SMA 3.9"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-178 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Brown
Features
IP Rated Unmated
Operating Temperature
-40°C ~ 125°C
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,35000 €13,35 €
1011,34800 €113,48 €
2510,63760 €265,94 €
5010,13000 €506,50 €
1009,64660 €964,66 €
2509,04308 €2.260,77 €
5008,61190 €4.305,95 €
1.0008,20141 €8.201,41 €
Manufacturers Standard Package
Unit Price without VAT:13,35000 €
Unit Price with VAT:15,88650 €