



CABLE 197 RF-050-A-4 | |
|---|---|
DigiKey Part Number | 2073-CABLE197RF-050-A-4-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 197 RF-050-A-4 |
Description | COAX CBL MHF1 TO RP-SMA 1.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 197 RF-050-A-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 € | 9,57 € |
| 10 | 8,13000 € | 81,30 € |
| 25 | 7,62040 € | 190,51 € |
| 50 | 7,25680 € | 362,84 € |
| 100 | 6,91040 € | 691,04 € |
| 250 | 6,47800 € | 1.619,50 € |
| 500 | 6,16904 € | 3.084,52 € |
| 1.000 | 5,87498 € | 5.874,98 € |
| Unit Price without VAT: | 9,57000 € |
|---|---|
| Unit Price with VAT: | 11,38830 € |











