



CABLE 196 RF-0050-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE196RF-0050-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 196 RF-0050-A-1 |
Description | COAX CBL SMA TO MMCX 1.9" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 € | 12,64 € |
| 10 | 10,74300 € | 107,43 € |
| 25 | 10,07000 € | 251,75 € |
| 50 | 9,58940 € | 479,47 € |
| 100 | 9,13160 € | 913,16 € |
| 250 | 8,56036 € | 2.140,09 € |
| 500 | 8,15220 € | 4.076,10 € |
| 1.000 | 7,76366 € | 7.763,66 € |
| Unit Price without VAT: | 12,64000 € |
|---|---|
| Unit Price with VAT: | 15,04160 € |

























