CAB611RF-0250-0/0/0-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB611RF-0250-0/0/0-E

DigiKey Part Number
2073-CAB611RF-0250-0/0/0-E-ND
Manufacturer
Manufacturer Product Number
CAB611RF-0250-0/0/0-E
Description
COAX CBL MHF5L TO CABLE 9.8"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF5L to Cable 1.13mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF5L to Cable
1st Connector
I-PEX MHF5L Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Gray
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,24000 €5,24 €
104,45400 €44,54 €
254,17520 €104,38 €
503,97580 €198,79 €
1003,78590 €378,59 €
2503,54892 €887,23 €
5003,37958 €1.689,79 €
1.0003,21841 €3.218,41 €
2.5003,01716 €7.542,90 €
Manufacturers Standard Package
Unit Price without VAT:5,24000 €
Unit Price with VAT:6,23560 €