
MA183.W.001 | |
|---|---|
DigiKey Part Number | 931-MA183.W.001-ND |
Manufacturer | |
Manufacturer Product Number | MA183.W.001 |
Description | OLYMPIAN III 3IN1 WHITE SCREW MO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G/5G, GNSS, LTE, Wi-Fi Module RP-SMA Male, SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 752MHz, 892MHz, 1.472GHz, 1.955GHz, 2.45GHz, 2.495GHz, 4.15GHz, 5.537GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 11 | |
VSWR | - | |
Return Loss | - | |
Gain | 6.79dBi, 5.1dBi, 5.48dBi, 0.47dBi, 5.23dBi, 6.47dBi, 5.78dBi, 5.63dBi, 6.26dBi, 6.38dBi, 6.82dBi | |
Power - Max | 10 W | |
Features | Cable - 1m | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.756" (70.00mm) | |
Applications | 4G/5G, GNSS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,50000 € | 62,50 € |
| 20 | 49,72600 € | 994,52 € |
| 40 | 48,01350 € | 1.920,54 € |
| 100 | 46,20490 € | 4.620,49 € |
| Unit Price without VAT: | 62,50000 € |
|---|---|
| Unit Price with VAT: | 74,37500 € |

