
CAB606RF-5000-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB606RF-5000-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB606RF-5000-A-1 |
Description | CABLE ASSEMBLY SMA STRAIGHT SEAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA ALSR-100 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | ALSR-100 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP68/69K - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 € | 25,65 € |
| 10 | 21,80500 € | 218,05 € |
| 25 | 20,44000 € | 511,00 € |
| 50 | 19,46480 € | 973,24 € |
| 100 | 18,53650 € | 1.853,65 € |
| 250 | 17,37716 € | 4.344,29 € |
| 500 | 16,54902 € | 8.274,51 € |
| Unit Price without VAT: | 25,65000 € |
|---|---|
| Unit Price with VAT: | 30,52350 € |

