
CAB547RF-0200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB547RF-0200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB547RF-0200-A-1 |
Description | COAX CBL U.FL TO SMA 7.8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer GCT | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 7.874" (200.00mm) |
Part Status Active | Cable Type 1.13mm OD Coaxial Cable |
Style U.FL (UMCC) to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Jack | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector U.FL (UMCC) Plug, Right Angle | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,71000 € | 13,71 € |
| 10 | 11,65400 € | 116,54 € |
| 25 | 10,92360 € | 273,09 € |
| 50 | 10,40220 € | 520,11 € |
| 100 | 9,90580 € | 990,58 € |
| 250 | 9,28616 € | 2.321,54 € |
| 500 | 8,84344 € | 4.421,72 € |
| 1.000 | 8,42197 € | 8.421,97 € |
| Unit Price without VAT: | 13,71000 € |
|---|---|
| Unit Price with VAT: | 16,31490 € |

