


CAB505RF-0200-A-1-E | |
|---|---|
DigiKey Part Number | 2073-CAB505RF-0200-A-1-E-ND |
Manufacturer | |
Manufacturer Product Number | CAB505RF-0200-A-1-E |
Description | COAX CBL MHF1 TO RP-SMA 7.8" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB505RF-0200-A-1-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | Stainless Steel 303, IP Rated Unmated | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,24000 € | 14,24 € |
| 10 | 12,10100 € | 121,01 € |
| 25 | 11,34360 € | 283,59 € |
| 50 | 10,80200 € | 540,10 € |
| 100 | 10,28660 € | 1.028,66 € |
| 250 | 9,64304 € | 2.410,76 € |
| 500 | 9,18330 € | 4.591,65 € |
| Unit Price without VAT: | 14,24000 € |
|---|---|
| Unit Price with VAT: | 16,94560 € |


