


CAB411RF-0200-A-1-E | |
|---|---|
DigiKey Part Number | 2073-CAB411RF-0200-A-1-E-ND |
Manufacturer | |
Manufacturer Product Number | CAB411RF-0200-A-1-E |
Description | COAX CBL SMA TO MMCX 7.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | Stainless Steel 303, IP Rated Unmated | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | IP68/69K - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,50000 € | 15,50 € |
| 10 | 13,17700 € | 131,77 € |
| 25 | 12,35280 € | 308,82 € |
| 50 | 11,76300 € | 588,15 € |
| 100 | 11,20180 € | 1.120,18 € |
| 250 | 10,50100 € | 2.625,25 € |
| 500 | 10,00042 € | 5.000,21 € |
| Unit Price without VAT: | 15,50000 € |
|---|---|
| Unit Price with VAT: | 18,44500 € |






