
BJ302-02-A | |
|---|---|
DigiKey Part Number | 2073-BJ302-02-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BJ302-02-A |
Description | WIRE TRAP PUSH IN, SMT, 4.00MM P |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | BJ302-02-A Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer GCT | Housing Color Natural |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Receptacle, Poke-In Wire | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Current Rating (Amps) 8A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2834006-2 | TE Connectivity AMP Connectors | 0 | A123685CT-ND | 0,55000 € | Similar |


