BF135-20-A-0200-0700-0400-L-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF135-20-A-0400-0700-0400-L-C

DigiKey Part Number
2073-BF135-20-A-0400-0700-0400-L-CTR-ND - Tape & Reel (TR)
2073-BF135-20-A-0400-0700-0400-L-CCT-ND - Cut Tape (CT)
2073-BF135-20-A-0400-0700-0400-L-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF135-20-A-0400-0700-0400-L-C
Description
20POS, 2MM PITCH PIN HDR, DIL, S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BF135-20-A-0400-0700-0400-L-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.157" (4.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,69500 €6,95 €
1000,59060 €59,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,51229 €384,22 €
1.5000,48783 €731,75 €
2.2500,47408 €1.066,68 €
3.7500,45730 €1.714,88 €
5.2500,44657 €2.344,49 €
7.5000,43548 €3.266,10 €
18.7500,40825 €7.654,69 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €