
BF135-12-A-0200-0700-0400-L-C | |
|---|---|
DigiKey Part Number | 2073-BF135-12-A-0200-0700-0400-L-CTR-ND - Tape & Reel (TR) 2073-BF135-12-A-0200-0700-0400-L-CCT-ND - Cut Tape (CT) 2073-BF135-12-A-0200-0700-0400-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF135-12-A-0200-0700-0400-L-C |
Description | 12POS, 2MM PITCH PIN HDR, DIL, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BF135-12-A-0200-0700-0400-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.157" (4.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,59800 € | 5,98 € |
| 100 | 0,50800 € | 50,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,44065 € | 330,49 € |
| 1.500 | 0,41961 € | 629,41 € |
| 2.250 | 0,40778 € | 917,50 € |
| 3.750 | 0,39334 € | 1.475,03 € |
| 5.250 | 0,38412 € | 2.016,63 € |
| 7.500 | 0,37458 € | 2.809,35 € |
| 18.750 | 0,35115 € | 6.584,06 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |



