BF135-08-A-0200-0700-0400-L-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF135-08-A-0400-0700-0400-L-C

DigiKey Part Number
2073-BF135-08-A-0400-0700-0400-L-CTR-ND - Tape & Reel (TR)
2073-BF135-08-A-0400-0700-0400-L-CCT-ND - Cut Tape (CT)
2073-BF135-08-A-0400-0700-0400-L-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF135-08-A-0400-0700-0400-L-C
Description
8POS, 2MM PITCH PIN HDR, DIL, SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BF135-08-A-0400-0700-0400-L-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.157" (4.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.322
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,44700 €4,47 €
1000,38030 €38,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,32985 €247,39 €
1.5000,31411 €471,17 €
2.2500,30524 €686,79 €
3.7500,29444 €1.104,15 €
5.2500,28753 €1.509,53 €
7.5000,28039 €2.102,92 €
18.7500,26285 €4.928,44 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €