BF100-16-A-C-0-0625-L-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF100-16-A-C-0-0625-L-C

DigiKey Part Number
2073-BF100-16-A-C-0-0625-L-CTR-ND - Tape & Reel (TR)
2073-BF100-16-A-C-0-0625-L-CCT-ND - Cut Tape (CT)
2073-BF100-16-A-C-0-0625-L-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF100-16-A-C-0-0625-L-C
Description
16POS, 2MM PITCH SOCKET, DIL, SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BF100-16-A-C-0-0625-L-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.169" (4.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2A per Contact
Voltage Rating
250VAC/DC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,83600 €8,36 €
1000,71070 €71,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,61947 €433,63 €
1.4000,58990 €825,86 €
2.1000,57327 €1.203,87 €
3.5000,55298 €1.935,43 €
4.9000,54001 €2.646,05 €
7.0000,52660 €3.686,20 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €