BF030-20A-B0-0200-0277-0600-LB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF030-20A-B0-0360-0277-0600-LB

DigiKey Part Number
2073-BF030-20A-B0-0360-0277-0600-LBTR-ND - Tape & Reel (TR)
2073-BF030-20A-B0-0360-0277-0600-LBCT-ND - Cut Tape (CT)
2073-BF030-20A-B0-0360-0277-0600-LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF030-20A-B0-0360-0277-0600-LB
Description
20POS, 2MM PITCH PIN HDR, DIL, S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.142" (3.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.682
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,39700 €3,97 €
1000,33740 €33,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,29727 €178,36 €
1.2000,28308 €339,70 €
1.8000,27509 €495,16 €
3.0000,26535 €796,05 €
4.2000,25912 €1.088,30 €
6.0000,25269 €1.516,14 €
15.0000,23687 €3.553,05 €
30.0000,22558 €6.767,40 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €